VishayRER70F2R00RC02

Res Wirewound 2Ohm 1% 20W ±50ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER70F2R00RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 20 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. The RER70F2R00RC02 part has an axial termination style. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    20 weeks
    • Price: $61.57
    1. 5+$61.57
    2. 10+$37.01
    3. 100+$28.67

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.