VishayRER70F27R4RC02
Res Wirewound 27.4Ohm 1% 20W ±20ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER70F27R4RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 27.4 Ohm. This part has a power rating of 20 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C. The RER70F27R4RC02 part has an axial termination style. This device utilizes wirewound technology. It is reliable with a failure rate grade of R.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

