VishayRER65FR499RC02
Res Wirewound 499mOhm 1% 10W ±100ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65FR499RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 10 W. This product has a resistance value of 499m Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device utilizes wirewound technology. The RER65FR499RC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

