VishayRER65F4991RC02

Res Wirewound 4.99KOhm 1% 10W ±20ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER65F4991RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 4.99K Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. The RER65F4991RC02 part has an axial termination style. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    20 weeks
    • Price: $35.17
    1. 10+$35.17
    2. 100+$26.52

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.