VishayRER65F1R87RC02
Res Wirewound 1.87Ohm 1% 10W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65F1R87RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.87 Ohm. This durable part has a power rating of 10 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. The RER65F1R87RC02 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

