VishayRER65F13R0RC02

Res Wirewound 13Ohm 1% 10W ±50ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER65F13R0RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 10 W. This product has a resistance value of 13 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The RER65F13R0RC02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$186.78Price for 10

    • (10)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 10 parts
      • Price: $18.678

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.