VishayRER60F51R1RC02

Res Wirewound 51.1Ohm 1% 5W ±20ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER60F51R1RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 5 W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. The RER60F51R1RC02 part has an axial termination style. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Manufacturer Lead Time:
    20 weeks
    • Price: $32.95
    1. 10+$32.95
    2. 100+$24.40

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.