VishayRER55F2R00RC02

Res Wirewound 2Ohm 1% 30W ±50ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER55F2R00RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 30 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. The RER55F2R00RC02 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.