VishayRER45F10R0PC02

Res Wirewound 10Ohm 1% 10W ±50ppm/°C P Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER45F10R0PC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±50 ppm/°C. It is reliable with a failure rate grade of P. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device is made with wirewound technology. It has a tolerance of 1%. The RER45F10R0PC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.

Import TariffMay apply to this part

14 parts: Ships tomorrow

    Total$107.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2034+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 14 parts
      • Price: $107.17

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.