RECOM Power GmbHREM6-2405S/CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W Medical 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 1.2 | |
| 6 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 275 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

