RECOM Power GmbHREM30-4805DW/PDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -5|5 | |
| -3|3 | |
| 30 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 300 | |
| Yes | |
| 1% | |
| 0.5% | |
| 86.5(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| 32 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

