RECOM Power GmbHREM3.5E-0505S/R10/A/X1DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.7A 3.5W 6-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 0.7 | |
| 3.5 | |
| 10000VDC | |
| DC/DC | |
| 0.35(Max) | |
| 120(Min) | |
| 0.5%(Typ) | |
| 0.3% | |
| 76(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

