RECOM Power GmbHREM10-4815DW/A/CTRLDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.333A/0.333A 10W 7-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| -0.333|0.333 | |
| 10 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 330 | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

