Integrated Power DesignsREL-70-4007-CH-C0AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 6A/2A/2A/2A 70W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|15|-15 | |
| 2|6 | |
| 70 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 5%|0.5%|8% | |
| 47 to 63 | |
| 78(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 453.592 | |
| Mounting | Chassis |
| Package Height | 37.6 |
| Package Width | 66.5 |
| Package Length | 121.6 |
| PCB changed | 12 |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

