Integrated Power DesignsREL-70-4001AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 6A/5A/2A/2A 70W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 3.3|5|12|-12 | |
| 2|6|5 | |
| 70 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 5%|0.5%|8% | |
| 47 to 63 | |
| 78(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 272.155 | |
| Mounting | Screw |
| Package Width | 63.5 mm |
| Package Length | 114.3 mm |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

