Integrated Power DesignsREL-110-4007AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 10A/2A/2A/2A 110W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|15|-15 | |
| 2|10 | |
| 110 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 5%|0.5% | |
| 47 to 63 | |
| ±5|±0.5 | |
| 82(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 363 | |
| Mounting | Screw |
| Package Height | 33.5(Max) mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 17 |
| 17 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

