Integrated Power DesignsREL-110-1006AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.6A 110W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.6 | |
| 110 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| ±0.5 | |
| 82(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 363 | |
| Mounting | Screw |
| Package Height | 33.5(Max) mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 17 |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

