Texas InstrumentsREG1117A-2.5Linear Regulators

LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 Tube

Keep the energy stable for every system by using this LDO REG1117A-2.5 linear regulator by Texas Instruments. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.2@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 3.8 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 10mV and line regulation of 7mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

80 parts: Ships in 2 days

    Total$172.64Price for 80

    • (80)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 80 parts
      • Price: $2.158

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.