Texas InstrumentsREG103GA-5G4Linear Regulators

LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) SOT-223 Tube

Don't let unpredictable voltage levels ruin your circuit! Use this LDO REG103GA-5G4 linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.003@10mA|0.16@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.1 V while not exceeding 15 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. The maximum dropout voltage is 0.025@10mA|0.25@500mA V. Its polarity is positive.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.