| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3 | |
| 0.25 | |
| 1.8 | |
| 10 | |
| 0.01@5mA|0.22@250mA | |
| 1.26(Typ) | |
| 110°C/W | |
| 15°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.55(Max) |
| Package Length | 6.55(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 6 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO REG102GA-3 linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.004@5mA|0.15@250mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.25 A. By only needing an input voltage of 1.8 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.01@5mA|0.22@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

