| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.05% | |
| 3ppm/°C | |
| 20ppm/mA | |
| 20ppm/V | |
| 2.5 | |
| 6 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

