| Compliant | |
| EAR99 | |
| Active | |
| REF6125IDGKR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.05% | |
| 8ppm/°C | |
| 20ppm/mA | |
| 20ppm/V | |
| 2.5 | |
| 6 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

