Texas InstrumentsREF5030AIDVoltage References

V-Ref Fixed 3V 10mA 8-Pin SOIC Tube

Even in the event of large power supply variations, this REF5030AID voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.1%. By working with a maximum input voltage of 18 V, this is the best way to control the power in your circuit. Using a load regulation of 30ppm/mA and line regulation of 1ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.

Total In Stock: 225 parts

Regional Inventory: 75

    Total$226.88Price for 75

    75 In stock: Ships tomorrow

    • (75)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 75 parts
      • Price: $3.025
    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 150 parts
      • Price: $3.025

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.