| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 30ppm/°C | |
| 5.5 | |
| 0 | |
| 70 | |
| Tube | |
| Package Height | 0.38 |
| Package Width | 0.81 |
| Package Length | 0.81 |
| PCB changed | 8 |
| Supplier Package | Bare Die |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
