| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 30ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 1.8 | |
| 7.5 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3318AIDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.15%. By working with a maximum input voltage of 7.5 V, this is the best way to control the power in your circuit. With an output that has a voltage of 1.8 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 50ppm/mA and line regulation of 50ppm/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

