Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.15% | |
30ppm/°C | |
50ppm/mA | |
50ppm/V | |
1.25 | |
7.5 | |
5 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3312AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.25 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 7.5 V. It has an initial accuracy of 0.15%. By operating at a load regulation of 50ppm/mA and line regulation of 50ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.