| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 7ppm/°C | |
| 60uV/mA | |
| 65ppm/V | |
| 3 | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3230AMDBVREP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 7.5 V. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 60uV/mA and line regulation of 65ppm/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of -55 °C to 125 °C. It runs with a maximum temperature coefficient of 7ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

