Texas InstrumentsREF3133AIDBZTVoltage References

V-Ref Fixed 3.3V 10mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this REF3133AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. This will operate at a maximum voltage of 7 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.2%. This voltage reference circuit supports series topology. At a load regulation of 50uV/mA and line regulation of 65ppm/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

20 parts: Ships tomorrow

    Total$1.82Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Thailand
         
      • Price: $1.821
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 20 parts
      • Price: $1.821

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.