| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.5um | |
| 0.2% | |
| 20ppm/°C | |
| 50uV/mA | |
| 65ppm/V | |
| 2.5 | |
| 7 | |
| 10 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3125AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 7 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports series topology. At a load regulation of 50uV/mA and line regulation of 65ppm/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

