| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.6um | |
| 0.2% | |
| 75ppm/°C | |
| 100uV/mA | |
| 410uV/V | |
| 4.096 | |
| 7 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3040AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 0.2%. By working with a maximum input voltage of 7 V, this is the best way to control the power in your circuit. Maintain a constant voltage level with a load regulation of 100uV/mA and line regulation of 410uV/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 75ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

