| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.6um | |
| 0.2% | |
| 75ppm/°C | |
| 100uV/mA | |
| 190uV/V | |
| 1.25 | |
| 7 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3012AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 7 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.2%. With an output that has a voltage of 1.25 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100uV/mA and line regulation of 190uV/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 75ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

