| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2% | |
| 100ppm/°C | |
| 100uV/mA | |
| 190uV/V | |
| 1.25 | |
| 7 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF2912AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. Using the part will provide the power your application needs by requiring a voltage not exceeding 7 V. With an output that has a voltage of 1.25 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100uV/mA and line regulation of 190uV/V. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

