Analog DevicesREF194GSZVoltage References
V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2mV | |
| 25ppm/°C | |
| 8ppm/mA | |
| 8ppm/V | |
| 4.5 | |
| 18 | |
| 30 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF194GSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.5 V, this is power management at its best. It has an initial accuracy of 2mV. Using the part will provide the power your application needs by requiring a voltage not exceeding 18 V. This voltage reference circuit supports series topology. Using a load regulation of 8ppm/mA and line regulation of 8ppm/V is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

