Analog DevicesREF192GSZVoltage References

V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this REF192GSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. By working with a maximum input voltage of 18 V, this is the best way to control the power in your circuit. It has an initial accuracy of 2mV. This voltage reference circuit supports series topology. By operating at a load regulation of 15ppm/mA and line regulation of 8ppm/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

2,096 parts: Ships in 2 days

    Total$6.92Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2305+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 2,096 parts
      • Price: $6.9161

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.