Analog DevicesREF192FSZ-REEL7Voltage References
V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2mV | |
| 10ppm/°C | |
| 15ppm/mA | |
| 8ppm/V | |
| 2.5 | |
| 18 | |
| 30 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF192FSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. With an output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 15ppm/mA and line regulation of 8ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

