Analog DevicesREF191GSZ-REELVoltage References
V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2mV | |
| 25ppm/°C | |
| 15ppm/mA | |
| 8ppm/V | |
| 2.048 | |
| 18 | |
| 30 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF191GSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. Using the part will provide the power your application needs by requiring a voltage not exceeding 18 V. With an output that has a voltage of 2.048 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15ppm/mA and line regulation of 8ppm/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

