Analog DevicesREF191ESZ-REELVoltage References
V-Ref Fixed 2.048V 30mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2mV | |
| 5ppm/°C | |
| 10ppm/mA | |
| 4ppm/V | |
| 2.048 | |
| 18 | |
| 30 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF191ESZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. Use this part at voltages lower than 18 V. With an output that has a voltage of 2.048 V, this is power management at its best. By operating at a load regulation of 10ppm/mA and line regulation of 4ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 5ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

