| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.2% | |
| 50ppm/°C | |
| 100ppm/mA | |
| 1.25 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF1112AIDBZTG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 1.25 V, this is power management at its best. Using a load regulation of 100ppm/mA is needed for a programmable DC power supply. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 15ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

