Analog DevicesREF02CSZ-REELVoltage References
V-Ref Precision 5V 8mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 65ppm/°C | |
| 150ppm/mA | |
| 150ppm/V | |
| 5 | |
| 36 | |
| 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF02CSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 1%. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. This voltage reference circuit supports series topology. Using a load regulation of 150ppm/mA and line regulation of 150ppm/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 65ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

