Analog DevicesREF01HPZVoltage References
V-Ref Precision 10V 10mA 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.5% | |
| 25ppm/°C | |
| 100ppm/mA | |
| 100ppm/V | |
| 10 | |
| 36 | |
| 10 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this REF01HPZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 10 V, this is power management at its best. It only needs a voltage that does not exceed 36 V to effectively power your circuit. At a load regulation of 100ppm/mA and line regulation of 100ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

