8 DEVICESRED-BEAN-ACombo Wireless Modules
Wi-Fi5 1x1 + BT5.0 module, integrated antenna (Qualcomm QCA9377-3), SDIO-UART, Industrial Temp
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 433 | |
| 2400(Typ)|5000(Typ) | |
| UART | |
| 20dBm | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 12 |
| Package Length | 24.15 |
| PCB changed | 23 |
| Supplier Package | SMD Module |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

