TaoglasRECE.20279.001E.01Connector RF
Conn MHF 0Hz to 8GHz 50Ohm Solder ST SMD RCP Gold T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MHF | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 8G | |
| 60VAC | |
| 50 | |
| 500 | |
| 30 | |
| Standard | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 3 | |
| 3.1 | |
| 1.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

