RECOM Power GmbHREC8-0505SRW/H3/A/MDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 1.6A 8W Medical 9-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 1.6 | |
| 8 | |
| 3000VDC | |
| DC/DC | |
| 330(Typ) | |
| No | |
| 0.5% | |
| 0.5% | |
| 87 | |
| Positive | |
| -40 | |
| 71 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 9 | |
| Lead Shape | Through Hole |
Adjust voltages using the REC8-0505SRW/H3/A/M DC to DC converter and switching regulator module from RECOM. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

