RECOM Power GmbHREC7.5-4812DRW/H1/A/M/SMD/CTRL-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.312A/0.312A 7.5W Medical 18-Pin Metal DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 72 | |
| -12|12 | |
| -0.312|0.312 | |
| 7.5 | |
| 1000VDC | |
| DC/DC | |
| 150 to 240 | |
| Yes | |
| 0.8% | |
| 0.4% | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 16 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 10.9 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP SMD |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

