RECOM Power GmbHREC6A-0505SW/H2DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 8-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 1.2 | |
| 6 | |
| 2000VDC | |
| DC/DC | |
| 120(Min) | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 73(Typ) | |
| -40 | |
| 65 | |
| Tube | |
| 13 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

