RECOM Power GmbHREC5K-2405SAW/H4DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 1A 5W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 1 | |
| 5 | |
| 4000VDC | |
| DC/DC | |
| 3 | |
| 400 | |
| Yes | |
| 2% | |
| 2% | |
| 77(Typ) | |
| Positive | |
| -40 | |
| 110 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

