RECOM Power GmbHREC5-1209SRW/H6/A/M/CTRL/X2DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 9V 0.556A 5W 8-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 9 | |
| 0.556 | |
| 5 | |
| 6000VDC | |
| DC/DC | |
| 200(Min) | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 83(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| 13 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

