RECOM Power GmbHREC30-2415DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT 15V/15V 1A/-1A 30W 7-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| -1|1 | |
| 30 | |
| 1600VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 89(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 48 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 40.6 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

