RECOM Power GmbHREC3.5-1215SRW/R10/CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 0.233A 3.5W 9-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 15 | |
| 0.233 | |
| 3.5 | |
| 10000VDC | |
| 150 to 500 | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 84 | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

