RECOM Power GmbHREC3.5-1215DRW/R10/ADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.117A/0.117A 3.5W 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.50 | |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down|Non-Inverting|Inverting | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| 15|-15 | |
| 0.117|-0.117 | |
| 3.5 | |
| 10000VDC | |
| 150 to 500 | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 82 | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down REC3.5-1215DRW/R10/A DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

